
This rectangular connector features 100 male contacts with a bronze material and tin plating. It has a lead length of 19.1mm and is packaged in bulk. The connector is RoHS compliant and suitable for through hole mounting. It is available from Samtec.
Samtec TW-25-07-T-Q-250-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.