
This 50-pin board stacker connector features a 2mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 50mm and a product height of 18.56mm. The connector has a maximum current rating of 5.2A per contact and operates within a temperature range of -55°C to 125°C.
Samtec TW-25-08-S-D-530-100 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 3.94 |
| Product Height (mm) | 18.56 |
| Tail Length (mm) | 2.54 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Mating Length | 5.1mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-25-08-S-D-530-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.