
This 100-contact 4-row through-hole header features gold plating and a 2mm pitch. It is packaged in bulk and is RoHS compliant. The header is designed for use in applications where a secure connection is required, and its through-hole design allows for easy mounting to a printed circuit board.
Checking distributor stock and pricing after the page loads.
Samtec TW-25-09-G-Q-206-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
