
The Samtec TW-25-09-H-D-175-100 is a 50-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It features solder termination and a straight body orientation. The component is rated for operation between -55°C and 125°C. It can handle a maximum current of 5.2 amps per contact. The stacker measures 9.06mm in height and has a mating length of 4.62mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.06mm |
| Mating Length | 4.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |