This Samtec connector features 100 male contacts with a bronze material and tin plating, suitable for through-hole mounting. The contacts have a length of 11.6mm and a pitch of 2mm. The connector is available in bulk packaging and is not radiation hardened. It can be solder terminated.
Sign in to ask questions about the Samtec TW-25-09-T-Q-250-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-25-09-T-Q-250-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-25-09-T-Q-250-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.