This Samtec connector features 100 bronze contacts with gold plating, a 2mm pitch, and a 10.1mm lead length. It is available in bulk packaging and is RoHS compliant. The connector is designed for through hole mounting and has a male gender. It is suitable for general use.
Sign in to ask questions about the Samtec TW-25-11-L-Q-250-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-25-11-L-Q-250-085 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-25-11-L-Q-250-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.