This Samtec TW-25-12-S-D-815-090 is a 50-contact through-hole header with a 2mm pitch, gold-plated contacts, and solder termination. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a high-density connection is required, and it is suitable for use in a variety of environments.
Samtec TW-25-12-S-D-815-090 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.