The TW-27-02-G-S-120-100 is a 27-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm. The component has a maximum current rating of 5.2A per contact and operates within a temperature range of -55 to 125°C. The board stacker is suitable for applications requiring high-density connectivity.
Samtec TW-27-02-G-S-120-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 27 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.06mm |
| Mating Length | 4.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-27-02-G-S-120-100 to view detailed technical specifications.
No datasheet is available for this part.