This 28-position rectangular connector features a bronze contact material with tin plating, a male gender, and a through-hole mount. It is compliant with RoHS regulations and has a lead length of 14.1mm. The connector has a single row of contacts and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-28-04-T-S-310-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-28-04-T-S-310-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.