This Samtec TW-30-02-G-Q-129-129 is a 120-contact, 4-row through-hole header with gold plating and a 2mm pitch. It is available in bulk packaging and is RoHS compliant. The header features a solder termination and is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec TW-30-02-G-Q-129-129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-30-02-G-Q-129-129 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-02-G-Q-129-129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.