This connector features 120 male contacts with gold plating, suitable for through-hole mounting. It has a 2mm pitch and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Samtec TW-30-02-G-Q-140-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-30-02-G-Q-140-140 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-02-G-Q-140-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.