This Samtec TW-30-02-T-D-215-SM is a 60-contact shrouded header with a 2mm pitch, arranged in two rows. It features a bronze contact material with a tin plating and a male gender. The header has a lead length of 7.85mm and is designed for surface mount applications. It is compliant with RoHS regulations and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-30-02-T-D-215-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-30-02-T-D-215-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 7.85mm |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-02-T-D-215-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.