Conn Board Stacker HDR 60 POS 2mm Solder ST Top Entry SMD Tube
Checking distributor stock and pricing after the page loads.
Samtec TW-30-03-T-D-215-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.9mm |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.