The TW-30-04-F-D-374-SM-A-017 is a 60-contact HDR board stacker from Samtec, designed for surface mount applications. It features a 2-row, 2mm pitch configuration with solder termination. This component operates within a temperature range of -55 to 125°C. It is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-30-04-F-D-374-SM-A-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 12.37mm |
| Mating Length | 2.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-30-04-F-D-374-SM-A-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.