This 120-contact, 4-row through-hole male connector features a 2mm pitch and gold plating for reliable connections. It is available in bulk packaging and meets RoHS compliance standards. The connector is designed for solder termination and is suitable for general-purpose applications.
Samtec TW-30-04-G-Q-260-130 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-04-G-Q-260-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.