
This Samtec TW-30-04-L-Q-250-190 is a through hole header with 120 bronze gold plated contacts, 2mm pitch, and a lead length of 14.1mm. It is available in bulk packaging and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec TW-30-04-L-Q-250-190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-30-04-L-Q-250-190 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-04-L-Q-250-190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
