The TW-30-06-G-Q-433-103 is a 120-contact, 4-row through hole connector with gold plating. It is available in bulk packaging and has a 2mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It features a solder termination and is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-30-06-G-Q-433-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-06-G-Q-433-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.