This rectangular connector features 180 male contacts with a gold plating and bronze material, suitable for through hole mounting. The connector has a lead length of 17.1mm and is packaged in bulk. It is compliant with RoHS regulations and has a pitch of 2mm. The connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-30-06-L-6-370-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-06-L-6-370-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.