This rectangular connector features 60 male contacts with a gold plating, made from bronze contact material. It has a 2mm pitch and a lead length of 17.3mm. The connector is RoHS compliant and suitable for solder termination.
Samtec TW-30-07-L-D-500-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.3mm |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.