
This 60-contact shrouded header features a 2mm pitch and 17.3mm lead length, with a solder termination. It is made from bronze with a tin plating and is RoHS compliant. The header is designed for surface mount applications.
Samtec TW-30-07-T-D-500-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 17.3mm |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.