
The TW-31-06-L-D-244-SM-A is a 62-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.9 amps per contact. It measures 15.37mm in height and has a mating length of 9.18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-31-06-L-D-244-SM-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 62 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 15.37mm |
| Mating Length | 9.18mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-31-06-L-D-244-SM-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.