The Samtec TW-32-03-F-S-308-SM-P-TR is a 32-contact board stacker connector with a 2mm terminal pitch, designed for surface mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 4.9 amps per contact and has a mating length of 4.04mm. It is available in a shrouded and unshrouded configuration.
Samtec TW-32-03-F-S-308-SM-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 4.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-32-03-F-S-308-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.