The TW-32-03-F-S-313-SM-P-TR is a board stacker connector with 32 HDR contacts, a 2mm terminal pitch, and a single row configuration. It features a surface mount termination method and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 4.9A per contact and a height of 11.86mm. It is designed for surface mount applications and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-32-03-F-S-313-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-32-03-F-S-313-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.