The Samtec TW-32-03-F-S-333-SM-P-TR is a 32-contact board stacker with a 2mm pitch, designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The board stacker features a straight body orientation and a solder termination method. It can handle a maximum current rating of 4.9 amps per contact. The stacker measures 11.86mm in height and has a mating length of 3.41mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-32-03-F-S-333-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-32-03-F-S-333-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.