This rectangular connector features 128 male contacts with a bronze material and gold plating. It has a lead length of 13.6mm and is available in bulk packaging. The connector is RoHS compliant and suitable for through hole mounting. The contacts are terminated with solder.
Sign in to ask questions about the Samtec TW-32-03-L-Q-250-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-32-03-L-Q-250-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-32-03-L-Q-250-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.