This shrouded through-hole header features 128 contacts arranged in 4 rows, with a pitch of 2mm. It is plated with gold and is suitable for use in applications where high-reliability connections are required. The header is RoHS compliant and is available in bulk packaging.
Samtec TW-32-03-S-Q-250-090 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.