This rectangular connector features 128 male contacts made of bronze with gold plating, arranged in 4 rows. It has a 2mm pitch and is designed for through hole mounting. The connector is packaged in bulk and has a lead length of 15.1mm. It is not radiation hardened.
Sign in to ask questions about the Samtec TW-32-05-L-Q-250-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-32-05-L-Q-250-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-32-05-L-Q-250-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.