This Samtec connector features 32 male contacts with a bronze material and gold plating, suitable for through-hole mounting. The lead length is 15.1mm, and it is compliant with RoHS regulations. The connector is designed for general use and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-32-05-L-S-340-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-32-05-L-S-340-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.