
Conn Board Stacker HDR 32 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Samtec TW-32-06-G-S-329-208 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |