Conn Board Stacker HDR 64 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec TW-32-08-S-D-394-194 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.