
This 64-position 2-row straight shrouded header features a 2mm pitch and 64 bronze contacts with gold plating. The header is available in a black housing and is packaged in rail or tube format. It is designed for surface mount applications and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C.
Samtec TW-32-09-G-D-280-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-32-09-G-D-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.