This rectangular connector features 128 male contacts with a bronze material and gold plating. The contacts have a lead length of 11.6mm and are packaged in bulk. The connector is RoHS compliant and suitable for solder termination. It is designed for through hole mounting.
Sign in to ask questions about the Samtec TW-32-09-L-Q-250-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-32-09-L-Q-250-085 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-32-09-L-Q-250-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.