
This Samtec connector features 128 contacts in a rectangular configuration with a 2mm pitch, suitable for through hole mounting. The contacts are made of bronze and plated with tin. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Sign in to ask questions about the Samtec TW-32-10-T-Q-250-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-32-10-T-Q-250-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.6mm |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-32-10-T-Q-250-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.