The Samtec TW-33-02-F-S-303-SM is a board stacker with 33 HDR contacts, a terminal pitch of 2mm, and a straight body orientation. It is designed for surface mount applications and can operate between -55°C and 125°C. This board stacker has a maximum current rating of 4.9A per contact and a height of 7.85mm. The termination method is solder, and the mating length is 0.16mm.
Samtec TW-33-02-F-S-303-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 33 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 7.85mm |
| Mating Length | 0.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-33-02-F-S-303-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.