The TW-33-06-F-S-488-SM is a 33-contact HDR board stacker from Samtec, designed for surface mount applications. It features a straight body orientation and a termination method of solder. The board stacker has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 4.9 amps per contact and has a height of 15.37 millimeters. The mating length is 2.98 millimeters.
Sign in to ask questions about the Samtec TW-33-06-F-S-488-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-33-06-F-S-488-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 33 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 15.37mm |
| Mating Length | 2.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-33-06-F-S-488-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.