The TW-34-02-F-S-188-SM-P-TR is a 34-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 2mm and a maximum current rating of 4.9 amps per contact. The board stacker has a height of 7.85mm and a mating length of 3.08mm. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of electronic assemblies.
Samtec TW-34-02-F-S-188-SM-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 7.85mm |
| Mating Length | 3.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-34-02-F-S-188-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.