The Samtec TW-34-03-F-S-348-SM-P-TR is a 34-contact board stacker with a 2mm terminal pitch, designed for surface mount applications. It has a straight body orientation and a maximum current rating of 4.9A per contact. The board stacker operates within a temperature range of -55°C to 125°C and is terminated by soldering. It is a shrouded header with a height of 11.86mm and a mating length of 3.03mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-34-03-F-S-348-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 3.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-34-03-F-S-348-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.