The TW-34-04-F-S-393-SM-P-TR is a board-to-board connector with 34 HDR contacts, a 2mm terminal pitch, and a single row configuration. It features solder termination and a surface mount package. This connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 4.9 amps per contact. It is designed for surface mount applications and has a height of 12.37mm.
Samtec TW-34-04-F-S-393-SM-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 12.37mm |
| Mating Length | 2.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-34-04-F-S-393-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.