This Samtec header features 68 bronze contacts with tin plating, arranged in two rows with a 2mm pitch. It has a lead length of 11.6mm and is designed for through hole mounting. The header is RoHS compliant and suitable for use in a variety of applications.
Samtec TW-34-09-T-D-250-099 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-34-09-T-D-250-099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.