
The Samtec TW-35-03-F-S-313-SM-P-TR is a 35-contact board stacker with a 2mm pitch and solder termination. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C. The board stacker has a straight body orientation and a maximum current rating of 4.9 amps per contact. It measures 11.86mm in height and has a mating length of 3.91mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-35-03-F-S-313-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 35 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-35-03-F-S-313-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.