
The TW-35-03-L-D-120-120 is a 70-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2-row configuration with a terminal pitch of 2mm and a termination method of solder. The component has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum current rating of 5.2A per contact. The board stacker is available in a through-hole package type, making it suitable for mounting on printed circuit boards.
Samtec TW-35-03-L-D-120-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 70 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.56mm |
| Mating Length | 7.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-35-03-L-D-120-120 to view detailed technical specifications.
No datasheet is available for this part.