
This Samtec TW-35-05-S-Q-301-150 is a 140-contact, 4-row through-hole header with gold plating. It features a 2mm pitch and solder termination. The header is packaged in bulk and is RoHS compliant. It is not radiation hardened.
Samtec TW-35-05-S-Q-301-150 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-35-05-S-Q-301-150 to view detailed technical specifications.
No datasheet is available for this part.