The TW-35-06-F-S-483-SM-P-TR is a board stacker connector with 35 HDR contacts, a terminal pitch of 2mm, and a single row configuration. It features solder termination and is designed for surface mount applications. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 4.9A per contact. The TW-35-06-F-S-483-SM-P-TR is manufactured by Samtec and is part of the headers and receptacles category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-35-06-F-S-483-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 35 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 15.37mm |
| Mating Length | 3.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-35-06-F-S-483-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.