The TW-35-06-F-S-508-SM is a 35-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 2mm and a maximum current rating of 4.9 amps per contact. The board stacker operates within a temperature range of -55°C to 125°C and has a height of 15.37mm. It is suitable for use in high-reliability applications, including those that require AEC-Q100 compliance.
Samtec TW-35-06-F-S-508-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 35 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 15.37mm |
| Mating Length | 2.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-35-06-F-S-508-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.