
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Samtec TW-35-11-F-D-195-090 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 70 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TW-35-11-F-D-195-090 to view detailed technical specifications.
No datasheet is available for this part.