The Samtec TW-36-03-F-S-328-SM-P-TR is a 36-contact board stacker with a HDR gender, suitable for surface mount applications. It has a terminal pitch of 2mm and a termination method of solder. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.9 amps per contact. The component has a height of 11.86mm and a mating length of 3.53mm.
Samtec TW-36-03-F-S-328-SM-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 3.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-36-03-F-S-328-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.