This Samtec connector features 72 bronze contacts with tin plating, arranged in 2 rows with a 2mm pitch. It is designed for through hole mounting and has a lead length of 13.6mm. The connector is RoHS compliant and suitable for general applications.
Samtec TW-36-03-T-D-220-210 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-36-03-T-D-220-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.