
This 144-contact, 4-row through-hole header features a 2mm pitch and is gold plated for reliable connections. The header is RoHS compliant and suitable for use in a variety of applications. It is available in bulk packaging and features a shrouded design for added protection.
Sign in to ask questions about the Samtec TW-36-04-L-Q-250-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-36-04-L-Q-250-115 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-36-04-L-Q-250-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.