This Samtec connector features 36 male contacts with a gold plating and bronze material, and is compliant with RoHS regulations. It has a termination of solder and a lead length of 14.1mm. The connector is designed for through hole mount and is available from Samtec.
Samtec TW-36-04-L-S-308-091 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-36-04-L-S-308-091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.