This Samtec TW-36-05-G-Q-250-170 is a 144-contact, 4-row through-hole header with gold plating. It features a 2mm pitch and is packaged in bulk. The header is RoHS compliant and suitable for solder termination. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec TW-36-05-G-Q-250-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-36-05-G-Q-250-170 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-36-05-G-Q-250-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.